Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 8,

Bulk discount available

Subtotal (1 unit)*

€66.72

(exc. VAT)

€82.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€66.72
10 +€61.51

*price indicative

RS Stock No.:
200-4636
Mfr. Part No.:
62GB-56TG08-04PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Product Type

MIL Spec Circular Connector

Current

7.5A

Contact Gender

Male

Voltage

700V

Connector Gender

Male

Shell Size

8

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Standard

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

62 GB

Shell Plating

Aluminium Alloy

Strain Relief

Yes

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.

Operating temperature ranges from -55°C to125°C.

Strong insulator and grommet

High or wide range of current carrying capability

Moisture sealed shell

Related links