Login / Register to access your benefits
Recently searched

    Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)**

    €56.20

    (exc. VAT)

    €69.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€56.20
    10 +€51.77

    **price indicative

    RS Stock No.:
    200-4641
    Mfr. Part No.:
    62GB-56TG08-04SN-760-714
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Limited

    Number of Contacts

    4

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    7.5A

    Voltage Rating

    700 V

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links