Login / Register to access your benefits
Recently searched

    Amphenol Limited, 62GB 10 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)**

    €64.20

    (exc. VAT)

    €78.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€64.20
    10 +€59.13

    **price indicative

    RS Stock No.:
    200-4669
    Mfr. Part No.:
    62GB-56TG12-10PN-044
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Limited

    Number of Contacts

    10

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    7.5A

    Voltage Rating

    700 V

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links