Amphenol Limited, 62 GB, Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€74.51

(exc. VAT)

€91.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€74.51
10 +€68.70

*price indicative

RS Stock No.:
200-4674
Mfr. Part No.:
62GB-56TG12-10PY
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

10

Current

7.5A

Contact Gender

Male

Voltage

700V

Connector Gender

Male

Shell Size

12

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Connector Size

Standard

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium Alloy

Series

62 GB

Shell Plating

Aluminium Alloy

Contact Material

Copper Alloy

Contact Plating

Gold

Strain Relief

Yes

COO (Country of Origin):
GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.

Operating temperature ranges from -55°C to125°C.

Strong insulator and grommet

High or wide range of current carrying capability

Moisture sealed shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy