Amphenol Industrial, MS-E 3 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- RS Stock No.:
- 200-4740
- Mfr. Part No.:
- MS3102E22-2S
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€61.16
(exc. VAT)
€75.23
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €61.16 |
10 + | €56.32 |
**price indicative
- RS Stock No.:
- 200-4740
- Mfr. Part No.:
- MS3102E22-2S
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 3 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 46A | |
Voltage Rating | 1.25 kV | |
Shell Size | 22 | |
Military Standard | MIL-DTL-5015 | |
Mating Type | Quick Coupling Threaded | |
Body Orientation | Straight | |
Series | MS-E | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 46A | ||
Voltage Rating 1.25 kV | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Body Orientation Straight | ||
Series MS-E | ||
Related links
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Pin Contacts Quick Coupling Threaded,