Login / Register to access your benefits
Recently searched

    Amphenol Industrial, MS-E 3 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Quick Coupling

    Bulk discount available

    Subtotal (1 unit)**

    €45.09

    (exc. VAT)

    €55.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€45.09
    10 +€41.52

    **price indicative

    RS Stock No.:
    200-4782
    Mfr. Part No.:
    MS3106E14S-7PY
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    3

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    13A

    Voltage Rating

    700 V

    Shell Size

    14

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-5015

    Mating Type

    Quick Coupling Threaded

    Body Orientation

    Straight

    Series

    MS-E

    Related links