Amphenol Industrial, MS-E 14 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, Quick Coupling
- RS Stock No.:
- 200-4787
- Mfr. Part No.:
- MS3106E20-27PX
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€50.47
(exc. VAT)
€62.08
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €50.47 |
10 + | €49.06 |
**price indicative
- RS Stock No.:
- 200-4787
- Mfr. Part No.:
- MS3106E20-27PX
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 14 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 13A | |
Voltage Rating | 700 V | |
Shell Size | 20 | |
Mounting Type | Cable | |
Military Standard | MIL-DTL-5015 | |
Mating Type | Quick Coupling Threaded | |
Body Orientation | Straight | |
Series | MS-E | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 14 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 13A | ||
Voltage Rating 700 V | ||
Shell Size 20 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Body Orientation Straight | ||
Series MS-E | ||
Related links
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Pin Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling