Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

€65.67

(exc. VAT)

€80.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€65.67
10 +€60.55

*price indicative

RS Stock No.:
200-4835
Mfr. Part No.:
62GB-57A08-04SW
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

4

Contact Gender

Female

Current

7.5A

Voltage

700V

Connector Gender

Male

Shell Size

8

Mount Type

Panel

Military Standard

MIL-DTL-26482

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

No

Series

62 GB

Housing Material

Aluminium Alloy

Contact Material

Copper Alloy

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined aluminium alloy shell and hardware creates an exceptionally strong connector

Durable and field-proven design

Related links