Amphenol Limited, 62GB 10 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-4891
- Mfr. Part No.:
- 62GB-57A12-10SY
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
€49.04
(exc. VAT)
€60.32
(inc. VAT)
Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €49.04 |
10 + | €45.22 |
**price indicative
- RS Stock No.:
- 200-4891
- Mfr. Part No.:
- 62GB-57A12-10SY
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Limited | |
Number of Contacts | 10 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 7.5A | |
Voltage Rating | 700 V | |
Military Standard | MIL-DTL-26482 | |
Body Orientation | Straight | |
Series | 62GB | |
Select all | ||
---|---|---|
Manufacturer Amphenol Limited | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
Related links
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482