Amphenol Industrial, MS3 2 Way MIL Spec Circular Connector Plug, Socket Contacts, Threaded, MIL-DTL-5015
- RS Stock No.:
- 200-5008
- Mfr. Part No.:
- MS3102A18-3S
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Added
Price Each
€23.04
(exc. VAT)
€28.34
(inc. VAT)
Units | Per unit |
1 - 9 | €23.04 |
10 + | €21.22 |
- RS Stock No.:
- 200-5008
- Mfr. Part No.:
- MS3102A18-3S
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.
Environmental resistant
Cost effective
Cost effective
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 1.25 kV |
Military Standard | MIL-DTL-5015 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | MS3 |
- RS Stock No.:
- 200-5008
- Mfr. Part No.:
- MS3102A18-3S
- Manufacturer:
- Amphenol Industrial