Amphenol Limited, 62GB 10 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482

Bulk discount available

Subtotal (1 unit)*

€99.37

(exc. VAT)

€122.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€99.37
10 +€91.62

*price indicative

RS Stock No.:
200-5061
Mfr. Part No.:
62GB-10A12-10SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

10

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

700 V

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Body Orientation

Straight

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire

Related links