Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-5088
- Mfr. Part No.:
- 62GB-11F10-06PN-760
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
€84.26
(exc. VAT)
€103.64
(inc. VAT)
Temporarily out of stock - back order for despatch 13-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €84.26 |
10 + | €77.69 |
**price indicative
- RS Stock No.:
- 200-5088
- Mfr. Part No.:
- 62GB-11F10-06PN-760
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Limited | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 7.5A | |
Voltage Rating | 850 V | |
Mounting Type | Cable | |
Military Standard | MIL-DTL-26482 | |
Body Orientation | Straight | |
Series | 62GB | |
Select all | ||
---|---|---|
Manufacturer Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 850 V | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
Related links
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482