Amphenol Limited, 62 GB, Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female, Female
- RS Stock No.:
- 200-5180
- Mfr. Part No.:
- 62GB-12E12-10PN-760
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€63.59
(exc. VAT)
€78.22
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €63.59 |
| 10 + | €58.63 |
*price indicative
- RS Stock No.:
- 200-5180
- Mfr. Part No.:
- 62GB-12E12-10PN-760
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 850V | |
| Shell Size | 12 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62 GB | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 850V | ||
Shell Size 12 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62 GB | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
Related links
- Amphenol Limited Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Alloy Straight 14 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Copper Tin Straight 10 Way Box Mount MIL Spec Circular Connector Female Olive, Male
- Amphenol Limited Nickel Iron Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female, Male
- Amphenol Limited Copper Alloy Straight 8 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Copper Alloy Straight 14 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Copper Alloy Straight 10 Way Panel MIL Spec Circular Connector MaleShell Size
