Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

€94.28

(exc. VAT)

€115.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€94.28
10 +€86.83

*price indicative

RS Stock No.:
200-5316
Mfr. Part No.:
62GB-16J08-04SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

4

Current

7.5A

Contact Gender

Female

Connector Gender

Male

Voltage

700V

Shell Size

8

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Standard

Standards/Approvals

No

Orientation

Straight

Series

62 GB

Contact Plating

Gold

Contact Material

Copper Alloy

Strain Relief

No

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Temperature operating range : -55°C to 125°C

Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires

Connectors contacts are gold plated