Amphenol Limited, 62GB 19 Way Cable MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet,
- RS Stock No.:
- 200-5324
- Mfr. Part No.:
- 62GB-51T14-19SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€85.23
(exc. VAT)
€104.83
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €85.23 |
10 + | €78.59 |
*price indicative
- RS Stock No.:
- 200-5324
- Mfr. Part No.:
- 62GB-51T14-19SN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 19 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 700 V | |
Shell Size | 14 | |
Mounting Type | Cable | |
Military Standard | MIL-DTL-26482 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | 62GB | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Shell Size 14 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
Related links
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Pin Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet,
- Amphenol Limited Pin Contacts Bayonet,
- Amphenol Limited Pin Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet, MIL-DTL-26482