Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton, UTGX 7 Way Flange Mount Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet,

    Subtotal (1 unit)**

    €34.87

    (exc. VAT)

    €42.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€34.87

    **price indicative

    RS Stock No.:
    217-2819
    Mfr. Part No.:
    UTGX014D7P
    Manufacturer:
    Souriau
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Souriau

    Number of Contacts

    7

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    12A

    Voltage Rating

    600 V

    Shell Size

    14

    Mounting Type

    Flange Mount

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    UTGX

    Related links