Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M801 26 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €308.22

    (exc. VAT)

    €379.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€308.22
    5 - 9€295.25
    10 - 24€283.89
    25 +€275.78

    **price indicative

    RS Stock No.:
    224-3714
    Distrelec Article No.:
    303-91-852
    Mfr. Part No.:
    2M80100726NF1026SA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    26

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    10

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M801

    Related links