Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M801 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 9, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €224.65

    (exc. VAT)

    €276.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€224.65
    5 - 9€215.18
    10 - 24€206.91
    25 +€200.99

    **price indicative

    RS Stock No.:
    224-3794
    Distrelec Article No.:
    303-91-924
    Mfr. Part No.:
    2M80100726NF94SA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    4

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    13A

    Voltage Rating

    1.8 kV

    Shell Size

    9

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M801

    Related links