Amphenol Socapex, 2M801 8 Way Cable Mount MIL Spec Circular Connector Plug,Shell Size 8, Threaded
- RS Stock No.:
- 224-3852
- Distrelec Article No.:
- 303-91-977
- Mfr. Part No.:
- 2M80100726ZNU828AA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€232.02
(exc. VAT)
€285.38
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €232.02 |
5 - 9 | €222.24 |
10 - 24 | €213.69 |
25 + | €207.59 |
**price indicative
- RS Stock No.:
- 224-3852
- Distrelec Article No.:
- 303-91-977
- Mfr. Part No.:
- 2M80100726ZNU828AA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 8 | |
Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 750 V | |
Shell Size | 8 | |
Mounting Type | Cable Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M801 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 8 | ||
Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 750 V | ||
Shell Size 8 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||
Related links
- Amphenol SocapexShell Size 8, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 8, Threaded