Amphenol Socapex, 2M801 4 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 6, Threaded
- RS Stock No.:
- 224-3995
- Distrelec Article No.:
- 303-92-107
- Mfr. Part No.:
- 2M80100902NF64PA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€96.70
(exc. VAT)
€118.94
(inc. VAT)
Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €96.70 |
5 - 9 | €92.63 |
10 - 24 | €89.07 |
25 + | €86.52 |
**price indicative
- RS Stock No.:
- 224-3995
- Distrelec Article No.:
- 303-92-107
- Mfr. Part No.:
- 2M80100902NF64PA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 4 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 6 | |
Mounting Type | Flange Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M801 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 4 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 6 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 6, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded