Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M801 6 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 6, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €139.31

    (exc. VAT)

    €171.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€139.31
    5 - 9€133.44
    10 - 24€128.30
    25 +€124.64

    **price indicative

    RS Stock No.:
    224-4081
    Distrelec Article No.:
    303-92-185
    Mfr. Part No.:
    2M80100902ZNU66AA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    6

    Gender

    Female

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    6

    Mounting Type

    Flange Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M801

    Related links