Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M801 4 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 6, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €106.27

    (exc. VAT)

    €130.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€106.27
    5 - 9€101.79
    10 - 24€97.87
    25 +€95.08

    **price indicative

    RS Stock No.:
    224-4468
    Distrelec Article No.:
    303-92-537
    Mfr. Part No.:
    2M80101107M64SA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    4

    Gender

    Female

    Contact Gender

    Female

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    6

    Mounting Type

    Jam Nut

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M801

    Related links