Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M805 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €212.66

    (exc. VAT)

    €261.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€212.66
    5 - 9€203.72
    10 - 24€195.87
    25 +€190.28

    **price indicative

    RS Stock No.:
    224-4631
    Distrelec Article No.:
    303-92-672
    Mfr. Part No.:
    2M80500116M84PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    4

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    8

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links