Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M805 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 11, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €245.22

    (exc. VAT)

    €301.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€245.22
    5 - 9€234.91
    10 - 24€225.86
    25 +€219.42

    **price indicative

    RS Stock No.:
    224-4679
    Distrelec Article No.:
    303-92-716
    Mfr. Part No.:
    2M80500116NF114PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    4

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    13A

    Voltage Rating

    1.8 kV

    Shell Size

    11

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links