Amphenol Socapex, 2M805 1 Way Jam Nut MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- RS Stock No.:
- 224-5121
- Distrelec Article No.:
- 303-93-128
- Mfr. Part No.:
- 2M80500307M81AA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€178.72
(exc. VAT)
€219.83
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €178.72 |
5 - 9 | €171.19 |
10 - 24 | €164.63 |
25 + | €159.91 |
**price indicative
- RS Stock No.:
- 224-5121
- Distrelec Article No.:
- 303-93-128
- Mfr. Part No.:
- 2M80500307M81AA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 1 | |
Gender | Female | |
Current Rating | 13A | |
Voltage Rating | 1.8 kV | |
Shell Size | 8 | |
Mounting Type | Jam Nut | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 1 | ||
Gender Female | ||
Current Rating 13A | ||
Voltage Rating 1.8 kV | ||
Shell Size 8 | ||
Mounting Type Jam Nut | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol SocapexShell Size 8, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol Socapex Pin Contacts Threaded