Amphenol Socapex, 2M805 4 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Threaded
- RS Stock No.:
- 224-5180
- Distrelec Article No.:
- 303-93-181
- Mfr. Part No.:
- 2M80500307NF114PA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€195.53
(exc. VAT)
€240.50
(inc. VAT)
Temporarily out of stock - back order for despatch 04-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €195.53 |
5 - 9 | €187.29 |
10 - 24 | €180.09 |
25 + | €174.94 |
**price indicative
- RS Stock No.:
- 224-5180
- Distrelec Article No.:
- 303-93-181
- Mfr. Part No.:
- 2M80500307NF114PA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 4 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 13A | |
Voltage Rating | 1.8 kV | |
Shell Size | 11 | |
Mounting Type | Jam Nut | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 4 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Voltage Rating 1.8 kV | ||
Shell Size 11 | ||
Mounting Type Jam Nut | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol SocapexShell Size 11, Threaded