Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M805 3 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    €144.24

    (exc. VAT)

    €177.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€144.24
    5 - 9€138.16
    10 - 24€132.84
    25 +€129.05

    **price indicative

    RS Stock No.:
    224-5211
    Distrelec Article No.:
    303-93-209
    Mfr. Part No.:
    2M80500307NF823PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    3

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    7.5A

    Voltage Rating

    750 V

    Shell Size

    8

    Mounting Type

    Jam Nut

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links