Amphenol Socapex, 2M805 37 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 15,
- RS Stock No.:
- 224-5330
- Distrelec Article No.:
- 303-93-317
- Mfr. Part No.:
- 2M80500502M1537SA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€227.72
(exc. VAT)
€280.10
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €227.72 |
5 - 9 | €218.14 |
10 - 24 | €209.75 |
25 + | €203.75 |
**price indicative
- RS Stock No.:
- 224-5330
- Distrelec Article No.:
- 303-93-317
- Mfr. Part No.:
- 2M80500502M1537SA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 37 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 15 | |
Mounting Type | Flange Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 37 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 15 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||