Amphenol Aerospace, Series III TV 6 Way Wall Mount Connector Receptacle, Socket Contacts,Shell Size B, MIL-DTL-38999
- RS Stock No.:
- 226-8634
- Mfr. Part No.:
- D38999/20MB98SN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Price Each
€56.36
(exc. VAT)
€69.32
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €56.36 |
5 - 9 | €53.88 |
10 + | €50.72 |
- RS Stock No.:
- 226-8634
- Mfr. Part No.:
- D38999/20MB98SN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace wall mounting receptacle connector has 11 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | B |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |