Recently searched

    Amphenol Aerospace, Series III TV 22 Way Wall Mount Connector Receptacle, Socket Contacts,Shell Size C, MIL-DTL-38999

    Amphenol Aerospace
    RS Stock No.:
    226-8638
    Mfr. Part No.:
    D38999/20MC35SN
    Manufacturer:
    Amphenol Aerospace
    View this category
    Temporarily out of stock - back order for despatch 20-11-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €63.79

    (exc. VAT)

    €78.46

    (inc. VAT)

    unitsPer unit
    1 - 4€63.79
    5 - 9€60.98
    10 +€57.41
    RS Stock No.:
    226-8638
    Mfr. Part No.:
    D38999/20MC35SN
    Manufacturer:
    Amphenol Aerospace

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    The Amphenol Aerospace wall mounting receptacle connector has 13 shell size. It is made up of composite material.

    RoHS compliant


    Specifications

    AttributeValue
    Number of Contacts22
    GenderFemale
    Contact GenderFemale
    Current Rating5A
    Voltage Rating400 V
    Shell SizeC
    Mounting TypeWall Mount
    Military StandardMIL-DTL-38999
    Body OrientationStraight
    SeriesSeries III TV

    Temporarily out of stock - back order for despatch 20-11-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €63.79

    (exc. VAT)

    €78.46

    (inc. VAT)

    unitsPer unit
    1 - 4€63.79
    5 - 9€60.98
    10 +€57.41