Amphenol Aerospace, Series III TV 13 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size B, MIL-DTL-38999
- RS Stock No.:
- 226-8664
- Mfr. Part No.:
- D38999/24MB35PN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each
€90.45
(exc. VAT)
€111.25
(inc. VAT)
Units | Per unit |
1 - 4 | €90.45 |
5 - 9 | €86.47 |
10 + | €81.42 |
- RS Stock No.:
- 226-8664
- Mfr. Part No.:
- D38999/24MB35PN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 11 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 400 V |
Shell Size | B |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8664
- Mfr. Part No.:
- D38999/24MB35PN
- Manufacturer:
- Amphenol Aerospace