Amphenol Aerospace, Series III TV 13 Way Flange Mount Connector Receptacle, Pin Contacts,Shell Size B, MIL-DTL-38999
- RS Stock No.:
- 226-8683
- Mfr. Part No.:
- D38999/26KB35PN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 26-08-2024, delivery within 2 working days
Price Each
€128.52
(exc. VAT)
€158.08
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €128.52 |
5 - 9 | €122.87 |
10 + | €115.67 |
- RS Stock No.:
- 226-8683
- Mfr. Part No.:
- D38999/26KB35PN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Amphenol Aerospace straight plug connector has 11 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 400 V |
Shell Size | B |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |