Amphenol India, Series 2, 10 Way Wall Mount Connector Receptacle, Socket Contacts,Shell Size 12, Threaded,
- RS Stock No.:
- 226-8783
- Mfr. Part No.:
- MS3470W12-10S
- Manufacturer:
- Amphenol India
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Price Each
€44.77
(exc. VAT)
€55.07
(inc. VAT)
Units | Per unit |
1 - 4 | €44.77 |
5 - 9 | €42.80 |
10 + | €40.29 |
- RS Stock No.:
- 226-8783
- Mfr. Part No.:
- MS3470W12-10S
- Manufacturer:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India wall mount receptacle with narrow flange connector has 12 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Female |
Shell Size | 12 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
- RS Stock No.:
- 226-8783
- Mfr. Part No.:
- MS3470W12-10S
- Manufacturer:
- Amphenol India