Amphenol Limited 6 Way Circular Connector Receptacle, Pin Contacts
- RS Stock No.:
- 236-8087
- Distrelec Article No.:
- 303-84-609
- Mfr. Part No.:
- D38999/20ZA35PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
€83.30
(exc. VAT)
€102.46
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €83.30 |
5 - 9 | €79.49 |
10 - 24 | €76.40 |
25 - 49 | €72.22 |
50 + | €68.77 |
**price indicative
- RS Stock No.:
- 236-8087
- Distrelec Article No.:
- 303-84-609
- Mfr. Part No.:
- D38999/20ZA35PN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Limited | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 550 V | |
Select all | ||
---|---|---|
Manufacturer Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 550 V | ||
Related links
- Amphenol Limited 6 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 10 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 3 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 13 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 37 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 22 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Limited Nickel Iron Alloy 6 Way Box Mount MIL Spec...