Amphenol Limited, D38999 III, Copper Alloy Straight 10 Way Panel Circular Connector Female Silver, Female Contacts,Shell
- RS Stock No.:
- 236-8110
- Distrelec Article No.:
- 303-84-630
- Mfr. Part No.:
- D38999/24FC98SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€73.58
(exc. VAT)
€90.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.58 |
*price indicative
- RS Stock No.:
- 236-8110
- Distrelec Article No.:
- 303-84-630
- Mfr. Part No.:
- D38999/24FC98SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector | |
| Number of Contacts | 10 | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Voltage | 850V | |
| Connector Gender | Female | |
| Shell Size | C13 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Self-Locking | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Connector Size | Subminiature | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | D38999 III | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Shell Plating | Electroless Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector | ||
Number of Contacts 10 | ||
Current 7.5A | ||
Contact Gender Female | ||
Voltage 850V | ||
Connector Gender Female | ||
Shell Size C13 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Self-Locking | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Connector Size Subminiature | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series D38999 III | ||
Colour Silver | ||
Strain Relief Yes | ||
Shell Plating Electroless Nickel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.
Connector type D38999
Shell type 24 jam nut receptacle
Shell finish aluminium
Shell material F electro less nickel plated
Shell size C 13
Insert arrangement 98
Contact type S designates socket contact
Polarization N
Related links
- Amphenol Limited Copper Alloy Straight 10 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 6 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 13 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 22 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 37 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 3 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 10 Way Panel Circular Connector Female SilverShell
- Connector Wrenches
