TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector
- RS Stock No.:
- 241-0312
- Mfr. Part No.:
- DBAS 974-23-55 SN 059
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€1,090.60
(exc. VAT)
€1,341.44
(inc. VAT)
Temporarily out of stock - back order for despatch 17-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €1,090.60 |
5 - 9 | €1,043.70 |
10 + | €1,019.71 |
**price indicative
- RS Stock No.:
- 241-0312
- Mfr. Part No.:
- DBAS 974-23-55 SN 059
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 55 | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Connector Size | Standard | |
Series | DBAS 9 | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 55 | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Connector Size Standard | ||
Series DBAS 9 | ||
Related links
- TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 100 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 11 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 56 Way Panel Mount MIL Spec Circular Connector
- Amphenol Aerospace 55 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 55 Way MIL Spec Circular Connector Plug, Socket Contacts