Amphenol Aerospace, 3, Copper Alloy Straight 8 Way MIL Spec Circular Connector Female, Female Contacts, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

€146.74

(exc. VAT)

€180.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€146.74
5 - 9€141.16
10 - 24€137.28
25 - 49€131.28
50 +€126.83

*price indicative

RS Stock No.:
241-1114
Mfr. Part No.:
D38999/24JE8PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Product Type

MIL Spec Circular Connector

Number of Contacts

8

Contact Gender

Female

Connector Gender

Female

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Termination Type

Screw

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

No

Series

3

Housing Material

Stainless Steel

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 8 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring