Amphenol Aerospace, 3, Copper Alloy Straight 66 Way MIL Spec Circular Connector Female, Male Contacts, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

€263.06

(exc. VAT)

€323.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€263.06
5 - 9€253.07
10 - 24€246.12
25 - 49€235.36
50 +€227.41

*price indicative

RS Stock No.:
241-1165
Mfr. Part No.:
D38999/24MF35PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Product Type

MIL Spec Circular Connector

Number of Contacts

66

Contact Gender

Male

Connector Gender

Female

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Minimum Operating Temperature

-65°C

Termination Type

Screw

Maximum Operating Temperature

200°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Stainless Steel

Series

3

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 66 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring