Amphenol Limited, 62GB 2 Way Cable Mount MIL Spec Circular Connector PlugOlive, Socket Contacts,Shell Size 14, Bayonet

Bulk discount available

Subtotal (1 unit)*

€87.34

(exc. VAT)

€107.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 10 November 2025
  • Plus 25 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€87.34
5 - 24€78.60
25 +€74.68

*price indicative

RS Stock No.:
241-1216
Mfr. Part No.:
62GB-56TG14-02SN(044)
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

2

Gender

Male

Contact Gender

Female

Voltage Rating

1.2 kV ac

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

62GB

Colour

Olive

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Shell Plating

Zinc Cobalt

Contact Plating

Gold

COO (Country of Origin):
IN

Amphenol 62GB Series Miniature Bayonet Lock Connectors


Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Features & Benefits


Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts

Product Application Information


These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

Note

Spin coupling backshells for use with heatshrink boots or braid should be used with these power connectors.Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

BS9522 FOO17; Def Stan 59-35 and MIL-C-26482E


62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Related links