Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

€130.79

(exc. VAT)

€160.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€130.79
5 - 9€127.16
10 - 24€123.72
25 - 49€120.47
50 +€117.37

*price indicative

RS Stock No.:
241-1229
Mfr. Part No.:
D38999/26KF11SN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

11

Gender

Plug

Contact Gender

Female

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 11 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring

Related links