Amphenol India 6 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 247-5439
- Mfr. Part No.:
- MS3476W10-6S-LC
- Manufacturer:
- Amphenol India
View this category
23 In stock for delivery within 2 working days
Price Each
€23.70
(exc. VAT)
€29.15
(inc. VAT)
units | Per unit |
1 - 9 | €23.70 |
10 - 24 | €22.72 |
25 - 49 | €21.93 |
50 - 99 | €21.13 |
100 + | €19.96 |
- RS Stock No.:
- 247-5439
- Mfr. Part No.:
- MS3476W10-6S-LC
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug has visual confirmation of complete coupling.
Medium size
Environmentally resistant connector
Environmentally resistant connector
Specifications
Attribute | Value |
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V AC |