Login / Register to access your benefits
Recently searched

    Amphenol Air LB 35 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    €91.81

    (exc. VAT)

    €112.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€91.81
    10 - 24€89.15
    25 - 49€85.67
    50 - 99€83.09
    100 +€80.89

    **price indicative

    RS Stock No.:
    251-2235
    Mfr. Part No.:
    VG95234B1-32-7SN
    Manufacturer:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Air LB

    Number of Contacts

    35

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    22/41A

    Voltage Rating

    50 V

    Related links