Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2237
- Mfr. Part No.:
- VG95234B1-32A69SN
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€81.36
(exc. VAT)
€100.07
(inc. VAT)
Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €81.36 |
10 - 24 | €79.00 |
25 - 49 | €75.91 |
50 - 99 | €73.63 |
100 + | €71.68 |
**price indicative
- RS Stock No.:
- 251-2237
- Mfr. Part No.:
- VG95234B1-32A69SN
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 61 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 8 A, 22 A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 61 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 8 A, 22 A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 61 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts