Amphenol Air LB Right Angle 6 Way Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 251-2259
- Mfr. Part No.:
- VG95234E-20-8PN
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€67.22
(exc. VAT)
€82.68
(inc. VAT)
Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €67.22 |
10 - 24 | €65.28 |
25 - 49 | €62.72 |
50 - 99 | €60.84 |
100 + | €59.23 |
**price indicative
- RS Stock No.:
- 251-2259
- Mfr. Part No.:
- VG95234E-20-8PN
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 6 | |
Gender | Plug | |
Contact Gender | Female | |
Current Rating | 22/74A | |
Voltage Rating | 50 V | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 6 | ||
Gender Plug | ||
Contact Gender Female | ||
Current Rating 22/74A | ||
Voltage Rating 50 V | ||
Body Orientation Right Angle | ||
Related links
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB Right Angle 22 Way Circular Connector Plug, Socket Contacts
- Amphenol Air LB Right Angle 3 Way Circular Connector Plug, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB Right Angle 6 Way Circular Connector Plug, Socket Contacts
- Amphenol Air LB 8 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 2 Way Circular Connector, Pin Contacts
- Amphenol Air LB 23 Way Circular Connector, Socket Contacts