Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2262
- Mfr. Part No.:
- VG95234F-32-1SN
- Manufacturer:
- Amphenol Air LB
View this category
Temporarily out of stock - back order for despatch 18-07-2023, delivery within 2 working days
Price Each
€117.43
(exc. VAT)
€144.44
(inc. VAT)
units | Per unit |
1 - 9 | €117.43 |
10 - 24 | €114.14 |
25 - 49 | €109.56 |
50 - 99 | €106.27 |
100 + | €103.46 |
- RS Stock No.:
- 251-2262
- Mfr. Part No.:
- VG95234F-32-1SN
- Manufacturer:
- Amphenol Air LB
Non Compliant
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
Backshell with cable clamp and bushing
Specifications
Attribute | Value |
Number of Contacts | 5 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 41/245A |
Voltage Rating | 50 V |