Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2413
- Mfr. Part No.:
- VG95234N1-22-22SN
- Manufacturer:
- Amphenol Air LB
View this category
Temporarily out of stock - back order for despatch 18-07-2023, delivery within 2 working days
Price Each
€80.68
(exc. VAT)
€99.24
(inc. VAT)
units | Per unit |
1 - 9 | €80.68 |
10 - 24 | €78.34 |
25 - 49 | €75.27 |
50 - 99 | €73.02 |
100 + | €71.08 |
- RS Stock No.:
- 251-2413
- Mfr. Part No.:
- VG95234N1-22-22SN
- Manufacturer:
- Amphenol Air LB
Non Compliant
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB has fixed connector with mounting flange and backshell for mounting of shielding braids by pressing with a nut and for heat shrinkable end shells.
Suitable for industrial and military sectors
Specifications
Attribute | Value |
Number of Contacts | 4 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 74A |
Voltage Rating | 50 V |