Amphenol Air LB 12 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2450
- Mfr. Part No.:
- VG95328C14-12PN
- Manufacturer:
- Amphenol Air LB
View this category
Temporarily out of stock - back order for despatch 25-07-2023, delivery within 2 working days
Price Each
€34.32
(exc. VAT)
€42.21
(inc. VAT)
units | Per unit |
1 - 9 | €34.32 |
10 - 24 | €33.36 |
25 - 49 | €32.02 |
50 - 99 | €31.06 |
100 + | €30.24 |
- RS Stock No.:
- 251-2450
- Mfr. Part No.:
- VG95328C14-12PN
- Manufacturer:
- Amphenol Air LB
Non Compliant
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
Specifications
Attribute | Value |
Number of Contacts | 12 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 40A |
Voltage Rating | 600/850 V |