Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2534
- Mfr. Part No.:
- VG95328M10-6SW
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€50.14
(exc. VAT)
€61.67
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €50.14 |
10 - 24 | €48.67 |
25 - 49 | €46.78 |
50 - 99 | €45.37 |
100 + | €44.17 |
**price indicative
- RS Stock No.:
- 251-2534
- Mfr. Part No.:
- VG95328M10-6SW
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 6 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 40A | |
Voltage Rating | 600/850 V | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 6 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 40A | ||
Voltage Rating 600/850 V | ||