- RS Stock No.:
- 251-2694
- Mfr. Part No.:
- VG96912A14-5PN
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 28-01-2025, delivery within 2 working days
Price Each
€89.73
(exc. VAT)
€110.37
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €89.73 |
10 - 24 | €87.21 |
25 - 49 | €83.72 |
50 - 99 | €81.20 |
100 + | €79.05 |
- RS Stock No.:
- 251-2694
- Mfr. Part No.:
- VG96912A14-5PN
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
100% contact protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 900/1250 V |