Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2712
- Mfr. Part No.:
- VG96912B10-35PB
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€57.08
(exc. VAT)
€70.21
(inc. VAT)
Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €57.08 |
10 - 24 | €55.43 |
25 - 49 | €53.26 |
50 - 99 | €51.66 |
100 + | €50.29 |
**price indicative
- RS Stock No.:
- 251-2712
- Mfr. Part No.:
- VG96912B10-35PB
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 13 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 23A | |
Voltage Rating | 400/550 V | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 13 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 23A | ||
Voltage Rating 400/550 V | ||
Related links
- Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 13 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 128 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 22 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 66 Way Circular Connector Plug, Pin Contacts